• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Thermoplastic Black, Grey (L x W x H) 21 x 30 x 13 mm 1 Set 18302

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder clip set 6 PCs

  • Desk/bench cable holder 1.4 cm
  • Thermoplastic polyurethane (TPU)
  • Black, gray, white
  • 6 pieces(s)

Technical specifications

  • Product color: Black, gray, white
  • Material: Thermoplastic polyurethane (TPU)
Product type

Cable clips

Dim

(L x W x H) 21 x 30 x 13 mm

Max. bundle diameter

14 mm

Material

Thermoplastic

Factory colour

Black

Grey

Content

1 Set

Width

30 mm

Height

13 mm

Length

21 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477996 Delock Cable clips Thermoplastic Black, Grey (L x W x H) 21 x 30 x 13 mm 1 Set 18302

Description

These cable clip clips from Delock can be used to bundle exposed cables to enable a neat and tidy sorting.

Reusable
Cables can be added or removed multiple times.

Wide range of uses
The cable holder clips can be used e.g. for headphone or charging cables.

This text is machine translated.

Scope of delivery

  • 2 x white
  • 2 x Grey
  • 2x black

What kind of Office Cable Bundling & Protection are you looking for?