• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Thermoplastic White, Grey (Ø x H) 5 mm x 1.5 mm 1 Set 18298

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder with 5 feed-through sets 6 pieces

  • Table/wall cable holder 5 mm
  • Thermoplastic (TPR)
  • Grey, white
  • Self-adhesive
  • 6 pieces(s)

Technical specifications

Product type

Cable clips

Dim

(Ø x H) 5 mm x 1.5 mm

Max. bundle diameter

5 mm

Material

Thermoplastic

Mounting type

Self-adhesive

Factory colour

White

Grey

Content

1 Set

Type

5 grommets

Width

2.8 mm

Height

1.5 mm

(Ø)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477949 Delock Cable clips Thermoplastic White, Grey (Ø x H) 5 mm x 1.5 mm 1 Set 18298

Description

These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be attached easily to any smooth surface, such as writing table or wall, and removed without leaving any residue.

This text is machine translated.

Scope of delivery

  • 3 x white
  • 3 x gray

What kind of Office Cable Bundling & Protection are you looking for?