• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable USB-C® plug 3 m Beige 84169 DVI cable

1/2
Product type
DVI cable
Version
Cable
Connections
USB-C® plug
Cable length
3 m
Connector version
straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: Sub-D9
  • Connection 2: Sub-D9
Product type

DVI cable

Version

Cable

Connections

USB-C® plug

Connector version

straight

Cable length

3 m

Factory colour

Beige

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

28 AWG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378388 Delock Cable USB-C® plug 3 m Beige 84169 DVI cable

Description

This null modem cable from Delock can be used for connecting two computers as well as for communication between serial devices.

This text is machine translated.

Features

  • Connections:
  • 1 x serial D-Sub 9 socket with screws >
  • 1 x serial D-Sub 9 socket with screws
  • Fully wired null modem cable
  • Pin assignment: 1+6 – 4, 2 – 3, 3 – 2, 4 – 1+6, 5 – 5, 7 – 8, 8 – 7
  • Screw type #4-40 UNC
  • Wire cross-section 28 AWG
  • Cable diameter: Approx. 5 mm
  • Length without connections: Approx. 3 m.
  • Colour: Beige

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.