• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable 0.15 m Black, Red, Yellow, Multicolour

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

SATA

Cable length

0.15 m

Factory colour

Black

Red

Yellow

Multicolour

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895858 Delock Current Cable 0.15 m Black, Red, Yellow, Multicolour

Description


Quick guide
This Y-power cable is used to connect and for supplying power to 2 SATA hard disks via the SATA 15-pin port of the power supply. Both the angled SATA connections are led away from the hard disk drive toward the bottom, so that you can connect your drive despite space problem. The metal clips on SATA connections provide additional support when connecting.

System requirements
- Power supply with a free SATA power connector

Package contents
- SATA power cable

Packaging
- Poly bag

This text is machine translated.

Features

  • Cable length: 0.15 m
  • Connection 1: SATA 15-pin
  • Connection 2: 2 x SATA 15-pin

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.