• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable 0.2 m Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

SATA

Cable length

0.2 m

Factory colour

Black

Connector version

straight

18

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895943 Delock Current Cable 0.2 m Black

Description

This cable by Delock serves as a power supply for two devices with SATA 15-pin power connection via a free Molex 4-pin power connection of the power supply. The metal clips on the SATA plugs ensure that the cables click into place reliably.

This text is machine translated.

Features

  • Cable length: 0.2 m
  • Connection 1: Molex (4-pin)
  • Connection 2: 2 x SATA 15-pin

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.