• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable 0.2 m Black, Red, White, Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

SATA

Cable length

0.2 m

Factory colour

Black

Red

White

Yellow

Connector version

straight

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895891 Delock Current Cable 0.2 m Black, Red, White, Yellow

Description

With this cable you can connect a device with 4-pin power connection to a PC power supply with SATA 15-pin plug.

This text is machine translated.

Features

  • Cable length: 0.2 m
  • Connection 1: SATA 15-pin
  • Connection 2: Molex (4-pin)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.