User & Safety Instructions 2895964 Delock Current Cable 0.3 m Black
Description
This Delock power cable is used to supply power to PCI Express cards that have a high power consumption and have two 8 pin or two 6 pin power connectors, such as graphics cards. Two pins can be separated from the plug on both 8-pin connectors, thereby you obtain the 6-pin PCIe connection.
This text is machine translated.
Features
Cable length 0.3 m.
Connection 1: PCI-E (6-pin)
Connection 2:2 x PCI-E(6+2 pin). Packaging type: Polybag
Description
This Delock power cable is used to supply power to PCI Express cards that have a high power consumption and have two 8 pin or two 6 pin power connectors, such as graphics cards. Two pins can be separated from the plug on both 8-pin connectors, thereby you obtain the 6-pin PCIe connection.
This text is machine translated.
Features
Cable length 0.3 m.
Connection 1: PCI-E (6-pin)
Connection 2:2 x PCI-E(6+2 pin). Packaging type: Polybag
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.