• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable 0.3 m Black, White, Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

Connector

Cable length

0.3 m

Factory colour

Black

White

Yellow

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895963 Delock Current Cable 0.3 m Black, White, Yellow

Description

This power cable from Delock serves to connect a mainboard with 8 pin EPS (12 V) interface to a power supply with 4 pin Molex socket. In case of Hohem power demand of the mainboard both 4 pin plugs can be connected to the power supply.

This text is machine translated.

Features

  • Cable length 0.3 m.
  • Connection 2: 8-pin EPS12V
  • Connector 1 Gender: Male. Packaging type: Polybag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.