• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [1x - 1x ] 0.39 m Black, Red, White, Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

SATA

No. of A connectors

1 x

No. of B connections

1 x

Cable length

0.39 m

Factory colour

Black

Red

White

Yellow

Connector version

straight

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901199 Delock Current Cable [1x - 1x ] 0.39 m Black, Red, White, Yellow

Description

This cable of Delock serves for supplying power to a fan or a CPU cooler directly via a power supply with 4-pin connection. In addition, you can connect another device with 4 pin plug via this cable and supply power.

This text is machine translated.

Features

  • Cable length 0.39 m.
  • Connection 1: 3-pin
  • Connection 2:2 x Molex (4-pin). Packaging type: Polybag

What kind of SATA Cables are you looking for?