• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [1x - 1x ] 30 cm Black, Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

No. of A connectors

1 x

No. of B connections

1 x

Cable length

30 cm

Factory colour

Black

Yellow

18

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378324 Delock Current Cable [1x - 1x ] 30 cm Black, Yellow

Description

This 4-pin cable of Delock serves for additional power supply of main boards with the help of a DC-DC converter.

This text is machine translated.

Features

  • Connections:
  • 1 x P4 plugs
  • 1 x P4 plugs
  • Wire cross-section 18 AWG
  • Length including connections: Approx. 30 cm
  •  

System requirements

  • A free P4 socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.