• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [1x - 1x ] 30 cm Violet

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock extension cable power supply 8 pin EPS plug to 8 pin EPS socket textile sheath violet

  • 0.3 m
  • EPS (8-pin) Male straight
  • 8-pin EPS12V Female Straight
  • Purple

Technical specifications

  • Connection 1: EPS (8-pin)
  • Connection 2: 8-pin EPS12V
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Current Cable

Connection type

Connector

No. of A connectors

1 x

No. of B connections

1 x

Cable length

30 cm

Factory colour

Violet

Connector version

straight

Cable features

Fabric coating

18

Cable use

Current

Version

Cable

Tin plated copper

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378639 Delock Current Cable [1x - 1x ] 30 cm Violet

Description

This extension cable from Delock can provide power to your mainboard with
8 pin EPS connection.

This text is machine translated.

Features

  • 8 Pin EPS connector 8 Pin EPS socket
  • Wire cross-section 18 AWG
  • Inner conductor: Tin-plated copper
  • Power supply: 12 V
  • Cable with textile coating for protection of the cable
  • Color:
  • Violet cable
  • Connections: Black
  • Length approx. 30 cm

System requirements

  • A free 8 pin EPS interface

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.