• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [1x - 2x ] 0.3 m Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

SATA

No. of A connectors

1 x

No. of B connections

2 x

Cable length

0.3 m

Factory colour

Multicolour

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895814 Delock Current Cable [1x - 2x ] 0.3 m Multicolour

Description

With this 30cm long Y-power cable from Delock can be connected via the 15-pin SATA plug at the power supply and enables the power supply to a IDE hard disk as well as a floppy drive.

This text is machine translated.

Features

  • Cable length 0.3 m.
  • Connector sex: Male/male

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.