• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [1x SATA power plug - 2x SATA power socket] 15 cm Multicolour

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

SATA

No. of A connectors

1 x

Type A

SATA power plug

No. of B connections

2 x

Type B

SATA power socket

Cable length

15 cm

Factory colour

Multicolour

Connector version

angled on one side

push-fit

Cable features

90 degrees up

20 AWG

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3378912 Delock Current Cable [1x SATA power plug - 2x SATA power socket] 15 cm Multicolour

User & Safety Instructions

User & Safety Instructions 3378912 Delock Current Cable [1x SATA power plug - 2x SATA power socket] 15 cm Multicolour

Description


Description
This cable by Delock serves as a power supply for two SATA devices via a free SATA 15-pin power connection of the power supply unit. Additional locking when connecting the cable is possible with the metal clips at the sockets and the metal clip record at the plug.

Technical data
Connections:
1 x SATA 15-pin power plug with snap-in function >
2 x SATA 15 Pin current socket with metal clip (top)
Version with 5 power lines (yellow = 12 V, black = GND, red = 5 V, orange = 3.3 V)
Wire cross-section 20 AWG
With gold colored metal clips
Length without connections: Approx. 15 cm

System requirements
Power supply with a free SATA power connection

Package contents
Power Cables

Packaging
Resealable bag

This text is machine translated.

What kind of SATA Cables are you looking for?