• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable 30 cm Black, Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock power cable 2-pin plug to 3 pin socket (fan) 30 cm

  • 0.3 m
  • Molex (2-pin) Male straight
  • 3-pin Female straight
  • Black, yellow

Technical specifications

  • Connection 1: Molex (2-pin)
  • Connection 2: 3-pin
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Current Cable

Connection type

Connector

Cable length

30 cm

Factory colour

Black

Yellow

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378607 Delock Current Cable 30 cm Black, Yellow

Description

This cable of Delock serves for supplying power to a fan or a CPU cooler with 3-pin plug directly via a power supply with 2 pin connection.

This text is machine translated.

Features

  • Connections: 2-pin plug 3-pin socket
  • Length: Approx. 30 cm (including connections)

System requirements

  • Power supply with a free 2-pin socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.