• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable 44 cm Black, Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock extension cable power supply 8 pin EPS plug (2 x 4 pin) to 8 pin EPS socket 44 cm

  • 0.44 m
  • EPS (8-pin) Male straight
  • 8-pin EPS12V Female Straight
  • Black, yellow

Technical specifications

  • Connection 1: EPS (8-pin)
  • Connection 2: 8-pin EPS12V
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Current Cable

Connection type

Connector

Cable length

44 cm

Factory colour

Black

Yellow

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378606 Delock Current Cable 44 cm Black, Yellow

Description

This power cable from Delock is used to extend the 8-pin EPS interface and can be used, for example, while connecting a mainboard. In addition, the 8 Pin EPS connector can be split into two 4 Pin connectors. As such, you can also ensure a power supply via the 4-pin connection of your mainboard.

This text is machine translated.

Features

  • 8 Pin EPS connector 8 Pin EPS socket
  • 8-pin EPS connector divided in 2 x 4-pin connectors
  • Wire cross-section 20 AWG
  • Braid shielding
  • Voltage: 12 V
  • Length approx. 44 cm

System requirements

  • A free 8 pin EPS connector or 4 pin socket on the mainboard

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.