• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [4x - 4x ] 30 cm Black, Yellow

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock cable P4 plug to Molex 4 pin plug 30cm

  • 0.3 m
  • ATX (4-pin)
  • Molex (4-pin)
  • Black, yellow

Technical specifications

  • Connection 1: ATX (4-pin)
  • Connection 2: Molex (4-pin)
Product type

Current Cable

No. of A connectors

4 x

No. of B connections

4 x

Cable length

30 cm

Factory colour

Black

Yellow

Cable use

Current

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378325 Delock Current Cable [4x - 4x ] 30 cm Black, Yellow

Description

This power cable from Delock serves to connect a power supply unit to a Intel motherboard with P4 port.

This text is machine translated.

Features

  • Connections: P4 plug Molex 4-pin plug
  • Cable length approx. 30 cm
  • For Intel motherboard Pentium 4

System requirements

  • Intel mainboard with a free P4 connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.