• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable 50 cm Multicolour

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

USB 2.0

Type A

USB

Type B

USB

Cable length

50 cm

Factory colour

Multicolour

Cable use

Current

Version

Cable

Cable design

Round

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378341 Delock Current Cable 50 cm Multicolour

Description

This USB cable by Delock with column sockets serves for the internal connection of a device with pin header, e.g. a hub or card reader, to the pin header of a mainboard.

This text is machine translated.

Features

  • Connections:
  • 1 x 5 pin USB 2.0 post socket
  • 1 x 4 pin USB 2.0 post socket
  • Lead wire spacing 2.54 mm
  • Wire cross-section 28 AWG
  • Length including connections: Approx. 50 cm

System requirements

  • Motherboard with a free pin header

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.