
Technical specifications
- Packaging type
Package
- Type
Delock Dust Cover for RJ45 - Schutzumschlag - Schwarz (Packung mit 10)
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
Cable
- Connector standard
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0
- Factory colour
Black
- Content
1 pc(s)
- Material
Plastic
- Width
14 mm
- Height
12.4 mm
- Length
1.42 cm
- Cable length
0.014 m
- Version
Adapter
- Depth
14.2 mm
- Cable use
Networks
- UKCA
yes
- Quantity per pack
10 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3382161 Delock Delock Dust Cover for RJ45 - Schutzumschlag - Schwarz (Packung mit 10) Dust protection for RJ45 connector 10 piec
User & Safety Instructions
User & Safety Instructions 3382161 Delock Delock Dust Cover for RJ45 - Schutzumschlag - Schwarz (Packung mit 10) Dust protection for RJ45 connector 10 piec
Description
This text is machine translated.
Features
- Colour, black
- Material: plastic
- Dim. (LxWxH): Approx. 14.2 x 14.0 x 12.4 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




