• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Delock - Klettverschluss - selbstklebend - 5 m Hook-and-loop tape stick-on Hook and loop pad (L x W) 5 m x 20 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

White

Material

Polyester

Length

5 m

Width

20 mm

Content

1 pc(s)

Dim

(L x W) 5 m x 20 mm

Manufacturer part #

19062

Type

Delock - Klettverschluss - selbstklebend - 5 m

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Self-adhesive

yes

Easy to use

yes

Tape length

5 m

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3382676 Delock Delock - Klettverschluss - selbstklebend - 5 m Hook-and-loop tape stick-on Hook and loop pad (L x W) 5 m x 20 mm

User & Safety Instructions

User & Safety Instructions 3382676 Delock Delock - Klettverschluss - selbstklebend - 5 m Hook-and-loop tape stick-on Hook and loop pad (L x W) 5 m x 20 mm

Description

The hook and loop tape set from Delock consists of a roll of self-adhesive hook and loop tape. It can be used as a quick fastener for various applications, eg for furniture, construction units and for bundling of individual cables or for various crafts projects.

Easy to use
The adhesive tape and the fleece tape are coated on the rear side with an adhesive coating and covered with special paper. The paper is removed and the Velcro tape is applied to a dry surface and pressed firmly. In addition, the length can be shortened individually.
 

This text is machine translated.

Features

  • Self-adhesive
  • Length approx. 5 m
  • Width approx.: 20 mm
  • Colour: white

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?