
Highlights & Details
RJ45 connector CAT 6 UTP tool-free 2 pieces
- RJ-45
- White
- CAT6 U/UTP (UTP)
Technical specifications
- Packaging type
Bag
- Type
Delock - Netzwerkanschluss - RJ-45 (M) - UTP - CAT 6 - (Anzahl pro Packung: 2)
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
CAT 6
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.015
- Factory colour
White
- Content
1 pc(s)
- Width
18 mm
- Height
15 mm
- Features
Industrial-grade (w/o tools)
- Cable design
Round
- Version
Cable
- Depth
52.8 mm
- Cable use
C13/C14 appliances
U/UTP
- Connection type
Connector
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381248 Delock Delock - Netzwerkanschluss - RJ-45 (M) - UTP - CAT 6 - (Anzahl pro Packung: 2) Delock Delock - Netzwerkanschluss
Description
This text is machine translated.
Features
- 1 x RJ45 connector
- Cable guide 180°
- Unshielded (UTP)
- Cat.6 specification
- Assignment according to TIA-568A/B
- For solid and bunched conductors up to 0.511 mm (24 - 26 AWG)
- For cable diameters from 5.0 - 6.5 mm
- Dim. (LxWxH): Approx. 52.8 x 18.0 x 15.0 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




