
Technical specifications
- Packaging type
Piece
- Type
DeLOCK - Schutzumschlag - weiß (Packung mit 10)
- Product type
RJ45 connector
- Connector type
Plug
Cable
- Connector standard
RJ11
- Type A
RJ11 plug
- Type B
RJ11 plug
- Weight
0
- Factory colour
White
- Content
1 pc(s)
- Material
Nylon
- Width
11.2 mm
- Height
10.2 mm
- Length
13.5 mm
- Cable design
Round
- Version
Cable
- Depth
13.5 mm
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
10 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3381213 Delock DeLOCK - Schutzumschlag - weiß (Packung mit 10) Delock DeLOCK - Schutzumschlag - weiß (Packung mit 10) N/A 64018
User & Safety Instructions
User & Safety Instructions 3381213 Delock DeLOCK - Schutzumschlag - weiß (Packung mit 10) Delock DeLOCK - Schutzumschlag - weiß (Packung mit 10) N/A 64018
Description
This text is machine translated.
Features
- Dust protection connector for RJ11 socket
- With hand grip
- Material: Nylon
- Colour: white
- Dim. (LxWxH): Approx. 13.5 x 11.2 x 10.25 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


