• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DisplayPort Cable DisplayPort plug 1 m Black 80492 16K UHD, gold plated connectors, triple shielding DisplayPort

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Maximum resolution 15360 x 8640 pixel
  • Data transfer rate 40 Gbps
  • Cable type: Round cable
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort version

DisplayPort 2.1

Connector version

straight

Video resolution

15360 × 8460 Pixel

Max. frequency

120 Hz

Cable length

1 m

Factory colour

Black

Cable features

16K UHD

gold plated connectors

triple shielding

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

30 AWG

Frame rate

120 Hz

UKCA

yes

Quantity per pack

1 Stück(e)

Channels quantity

32 Kanäle

Display Stream Compression (DSC)

yes

HDCP

yes

Cable diameter

6.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380559 Delock DisplayPort Cable DisplayPort plug 1 m Black 80492 16K UHD, gold plated connectors, triple shielding DisplayPort

Description

This display port cable by Delock is used to connect devices with DisplayPort interfaces, such as monitors, projectors or TV sets, to a PC or a notebook.

Ideal for gamers
By supporting a maximum bandwidth of 40 Gbps, content with a resolution of up to 16K @ 30 Hz can be played back, a picture refresh rate of up to 60 Hz is possible at a resolution of 8K, and up to 120 Hz at a 4K.
By the HDR10 support the colors are represented realistically with impressive depth, the brightness and the contrast of the picture are played back optimally.

Perfect sound
The high-quality, triple shielded cable also significantly improves the quality of audio transmissions through the sampling rate of up to 1536 kHz

This text is machine translated.

Features

  • 2 x DisplayPort connector
  • DisplayPort 2.1 specification
  • Downwards compatible to DisplayPort 2.0, 1.4, 1.3, 1.2 and 1.1
  • Pin 20 is not connected
  • Wire cross-section 30 AWG
  • Cable diameter: Approx. 6.5 mm
  • Triple shielded cable
  • Gold-plated contacts
  • Transmission of audio and video signals
  • Data transfer rate up to 40 Gbps
  • Resolution up to:
  • 15360 x 8640 @ 30 Hz
  • 7680 x 4320 @ 60 Hz
  • 3840 x 2160 @ 120 Hz
  • (Depending on the system and the connected hardware)
  • Supports Display Stream Compression 1.2a (DSC)
  • Supports HDR10
  • Supports HDCP 1.4 and 2.3
  • Supports UHBR 10 (10 Gbps/Lane) data transfer rate
  • Up to 32 audio channels for speakers
  • Up to 1536 kHz audio scanning rate
  • Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
  • Colour, black
  • Length including connections: Approx. 1 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.