• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DisplayPort Cable DisplayPort plug 15 m Black 85886 8K UHD, gold plated connectors, Halogen-free DisplayPort cabl

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Data transfer rate 32.4 Gbps
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort version

DisplayPort 1.4

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

144 Hz

Cable length

15 m

Factory colour

Black

Cable features

8K UHD

gold plated connectors

Halogen-free

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

FO/Cu hybrid

Display resolution

7680 x 4320 Pixel

UKCA

yes

Quantity per pack

1 Stück(e)

HDCP

yes

Cable diameter

5.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379208 Delock DisplayPort Cable DisplayPort plug 15 m Black 85886 8K UHD, gold plated connectors, Halogen-free DisplayPort cabl

Description

The cable of Delock is used to connect devices with DisplayPort interfaces, such as monitors or TVs, to a PC or notebook. This active optical cable is very thin and can transmit signals without loss over longer distances.

This text is machine translated.

Features

  • Connections:
  • 2 x DisplayPort connector
  • Active optical cable: Fiber/copper hybrid cable
  • DisplayPort 1.4 specification
  • Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
  • Specified signal direction
  • Transmission of audio and video signals
  • Data transfer rate up to 32.4 Gbps
  • Maximum resolution (depending on system and connected hardware):
  • 7680 x 4320 @ 60 Hz
  • 3840 x 2160 @ 144 Hz
  • Supports HDR (High Dynamic Range)
  • Supports HDCP 1.4 and 2.2
  • Cable diameter: Approx. 5.4 mm
  • Minimum bend radius: Approx. 20 mm
  • LS0H (halogen-free)
  • Gold-plated contacts
  • Operating temperature: -40°C to 70°C
  • Colour, black
  • Length including connections: Approx. 15 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.