• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DisplayPort Cable DisplayPort plug 2 m Red 80632 16K UHD, gold plated connectors, triple shielding DisplayPort ca

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Maximum resolution 15360 x 8640 pixel
  • Data transfer rate 40 Gbps
  • Cable type: Round cable
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort version

DisplayPort 2.1

Connector version

straight

Video resolution

15360 × 8460 Pixel

Max. frequency

240 Hz

Cable length

2 m

Factory colour

Red

Cable features

16K UHD

gold plated connectors

triple shielding

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30 AWG

Frame rate

240 Hz

UKCA

yes

Number of shielding layers

3

Quantity per pack

1 Stück(e)

Channels quantity

32 Kanäle

Magnetically shielded

yes

Display Stream Compression (DSC)

yes

HDCP

yes

Cable diameter

6 mm

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380573 Delock DisplayPort Cable DisplayPort plug 2 m Red 80632 16K UHD, gold plated connectors, triple shielding DisplayPort ca

Description

The cable of Delock is used to connect devices with DisplayPort interfaces, such as monitors or TVs, to a PC or notebook.

16K resolution and HDR support
The cable supports with DSC support a maximum resolution up to 16K @ 60 Hz (15360 x 8640 pixels).

HDR support ensures realistic colors with impressive depth and optimum image brightness and contrast are reproduced.

Classic metal housing and fabric jacket
The cable is attractive due to its elegant metal casing on the plugs and the fabric casing around the cable jacket.

This text is machine translated.

Features

  • Connections:
  • 2 x DisplayPort connector
  • DisplayPort 2.1 specification
  • Downwards compatible to DisplayPort 1.4, 1.3, 1.2 and 1.1
  • Pin 20 is not connected
  • Connections with metal housing
  • Cable with textile sheathing
  • Wire cross-section 30 AWG
  • Cable diameter: Approx. 6 mm
  • Copper wire
  • Triple shielded cable
  • Gold-plated contacts
  • Connector finishing: Gold-plated
  • Transmission of audio and video signals
  • Data transfer rate up to 40 Gbps
  • Resolution up to:
  • Monitor with DSC support:
  • 15360 x 8640 @ 60 Hz
  • 7680 x 4320 @ 120 Hz
  • 3840 x 2160 @ 240 Hz
  • Monitor without DSC support:
  • 15360 x 8640 @ 30 Hz
  • 7680 x 4320 @ 60 Hz
  • 3840 x 2160 @ 144 Hz
  • (Depending on the system and the connected hardware)
  • Supports Display Stream Compression 1.2a (DSC)
  • Supports HDR10 and HDR10+
  • Supports HDCP 1.4 and 2.3
  • Supports UHBR 10 (10 Gbps/Lane) data transfer rate
  • Up to 32 audio channels for speakers
  • Up to 1536 kHz audio scanning rate
  • Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
  • Colour: Red
  • Length including connections: Approx. 2 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.