• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DisplayPort Cable DisplayPort plug 5 m Black 80623 8K UHD, gold plated connectors, triple shielding DisplayPort c

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 32.4 Gbps
  • Cable type: Round cable
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort version

DisplayPort 1.4

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

240 Hz

Cable length

5 m

Factory colour

Black

Cable features

8K UHD

gold plated connectors

triple shielding

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30 AWG

Display resolution

7680 x 4320 Pixel

Frame rate

240 Hz

UKCA

yes

Number of shielding layers

3

Quantity per pack

1 Stück(e)

Channels quantity

32 Kanäle

Magnetically shielded

yes

HBR3 support

yes

Display Stream Compression (DSC)

yes

HDCP

yes

Cable diameter

6 mm

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380597 Delock DisplayPort Cable DisplayPort plug 5 m Black 80623 8K UHD, gold plated connectors, triple shielding DisplayPort c

Description

The cable of Delock is used to connect devices with DisplayPort interfaces, such as monitors or TVs, to a PC or notebook.

8K resolution and HDR support
By supporting a maximum bandwidth of 32.4 Gbps, you can playback content at up to 8K Ultra HD (7680 x 4320 @ 60 Hz) resolution.
HDR support ensures realistic colors with impressive depth and optimum image brightness and contrast are reproduced.

Elegant metal housing
The cable convinces visually through its noble metallic casing at the plugs.

This text is machine translated.

Features

  • Connections:
  • 2 x DisplayPort connector
  • DisplayPort 1.4 specification
  • Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
  • Pin 20 is not connected
  • Connections with metal housing
  • Wire cross-section 28 AWG
  • Cable diameter: Approx. 7.3 mm
  • Copper wire
  • Triple shielded cable
  • Gold-plated contacts
  • Connector finishing: Gold-plated
  • Transmission of audio and video signals
  • Data transfer rate up to 32.4 Gbps
  • Resolution up to:
  • Monitor with DSC support:
  • 7680 x 4320 @ 60 Hz
  • 3840 x 2160 @ 240 Hz
  • Monitor without DSC support:
  • 7680 x 4320 @ 30 Hz
  • 3840 x 2160 @ 120 Hz
  • (Depending on the system and the connected hardware)
  • Supports Display Stream Compression 1.2 (DSC)
  • Supports HDR10
  • Supports HDCP 1.4 and 2.3
  • Supports HBR3 (8.1 Gbps) data rate
  • Up to 32 audio channels for speakers
  • Up to 1536 kHz audio scanning rate
  • Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
  • Colour, black
  • Length including connections: Approx. 5 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.