• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Anthracite 82771 DisplayPort cable

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable DisplayPort 1.2 plug-DisplayPort plug 4K 60 Hz 2 m Premium

  • DisplayPort 1.2 specification
  • Transfer of audio and video signals
  • Data transfer rate up to 21.6 GB/s
  • Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

Cable length

2.00 m

Factory colour

Anthracite

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880917 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Anthracite 82771 DisplayPort cable

User & Safety Instructions

User & Safety Instructions 1880917 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Anthracite 82771 DisplayPort cable

Description

This Display port cable by Delock for connection of devices with DisplayPort interface, such as Screens, projectors or TV devices to a PC or a laptop. The three-shielded cable supports a resolution up to Ultra HD (4K@60Hz) and is backward compatible with full-HD 1080p.

This text is machine translated.

Features

  • Pin 20 is not connected
  • Wire cross-section: 28 AWG
  • Cable diameter: approx. 7.3 mm
  • Copper wire
  • Triple shielded cable
  • With braided shielding.
  • Contacts with gold plating and metal housing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.