• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DisplayPort Cable DisplayPort plug, DisplayPort socket 1 m Red 81081 8K UHD, triple shielding, gold plated connec

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 32.4 Gbps
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort socket

DisplayPort version

DisplayPort 1.4

Connector version

straight

angled on one side

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

240 Hz

Cable length

1 m

Factory colour

Red

Cable features

8K UHD

triple shielding

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30 AWG

Display resolution

7680 x 4320 Pixel

Frame rate

240 Hz

UKCA

yes

Number of shielding layers

3

Channels quantity

32 Kanäle

HBR3 support

yes

Display Stream Compression (DSC)

yes

HDCP

yes

Cable diameter

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381065 Delock DisplayPort Cable DisplayPort plug, DisplayPort socket 1 m Red 81081 8K UHD, triple shielding, gold plated connec

Description

This DisplayPort cable from Delock allows the extension of a DisplayPort connection.

8K resolution and HDR support
By supporting a maximum bandwidth of 32.4 Gbps, you can playback content at up to 8K Ultra HD (7680 x 4320 @ 60 Hz) resolution.
HDR support ensures realistic colors with impressive depth and optimum image brightness and contrast are reproduced.

Classic metal housing and fabric jacket
The cable is attractive due to its elegant metal casing on the plugs and the fabric casing around the cable jacket.

This text is machine translated.

Features

  • Connections:
  • 1 x DisplayPort connector
  • 1 x DisplayPort socket
  • Connector without locking function
  • DisplayPort 1.4 specification
  • Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
  • Pin 20 is not connected
  • Connections with metal housing
  • Cable with textile sheathing
  • Wire cross-section 30 AWG
  • Cable diameter: Approx. 6 mm
  • Copper wire
  • Triple shielded cable
  • Gold-plated contacts
  • Connector finishing: Gold-plated
  • Transmission of audio and video signals
  • Data transfer rate up to 32.4 Gbps
  • Resolution up to:
  • Monitor with DSC support:
  • 7680 x 4320 @ 60 Hz
  • 3840 x 2160 @ 240 Hz
  • Monitor without DSC support:
  • 7680 x 4320 @ 30 Hz
  • 3840 x 2160 @ 120 Hz
  • (Depending on the system and the connected hardware)
  • Supports Display Stream Compression 1.2 (DSC)
  • Supports HDR10
  • Supports HDCP 1.4 and 2.3
  • Supports HBR3 (8.1 Gbps) data rate
  • Up to 32 audio channels for speakers
  • Up to 1536 kHz audio scanning rate
  • Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
  • Colour: Red
  • Length including connections: Approx. 1 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.