• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DVI Cable DVI-D 24+1-pin socket, DVI-D 24+1-pin plug 5 m Black 83188 double shielding, gold plated connectors DVI

1/2
Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 24+1-pin to DVI 24+1-pin
Connections
DVI-D 24+1-pin socket
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 24+1-pin to DVI 24+1-pin

Connections

DVI-D 24+1-pin socket

DVI-D 24+1-pin plug

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

2560 x 1600 Pixel

Max. frequency

60 Hz

Cable length

5 m

Factory colour

Black

Cable features

double shielding

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

28 AWG

Weight

469 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378480 Delock DVI Cable DVI-D 24+1-pin socket, DVI-D 24+1-pin plug 5 m Black 83188 double shielding, gold plated connectors DVI

Description

This DVI cable by Delock serves to extend a DVI connection and came to connect DVI monitors or projectors to be used on a PC or notebook.

This text is machine translated.

Features

  • Connections:
  • 1 x DVI 24+1 plug >
  • 1 x DVI 24+1 socket
  • DVI-D (Dual link)
  • DVI connector with screws and socket with nuts
  • 2 x ferrite core
  • Wire cross-section 28 AWG
  • Cable diameter: Approx. 7.3 mm
  • Copper wire
  • Contacts with gold plating
  • Cable double shielded
  • Data transfer rate of up to 7.92 GB/s.
  • Resolution up to 2560 x 1600 @ 60 Hz (depending on the system and the connected one
  • Hardware)
  • Colour, black
  • Length including connections: Approx. 5 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.