• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock FO connector, accessories 87886 FO connector Bag

1/5
Packaging type
Bag
Product type
FO connector, accessories
Enclosure material
Plastic
Functions (FO)
FO connector
Manufacturer
Delock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bag

Product type

FO connector, accessories

Manufacturer

Delock

Enclosure material

Plastic

Functions (FO)

FO connector

Protection class

IP68

Factory colour

Black

Blue

Width

32.8 mm

Height

22.2 mm

Length

36.5 mm

Manufacturer part #

87886

Content

1 pc(s)

Cable design

Round

Version

Cable

Depth

36.5 mm

Cable use

C13/C14 appliances

UKCA

yes

Duplex

yes

Quantity per pack

1 Stück(e)

Number of connectors

2

Documents & Downloads

Datasheet

Datasheet 3382049 Delock FO connector, accessories 87886 FO connector Bag

User & Safety Instructions

User & Safety Instructions 3382049 Delock FO connector, accessories 87886 FO connector Bag

Description

This Delock fiber optic cable socket is suitable Ideal for use in the cabinet or distribution box to connect two fiber optic plugs to each other.

IP68, dust and waterproof
The coupling provides increased protection against contamination and humidity for connecting glass fiber cables.

This text is machine translated.

Features

  • Connections:
  • 1 x LC duplex bushing
  • 1 x LC duplex bushing
  • For single-mode fiber
  • Ceramic sleeve
  • For installation
  • Mounting bore diameter 25.2 mm.
  • Protection class: IP68
  • With cap
  • Housing material: Plastic
  • Colour: black/blue
  • Dim. (LxB): Approx. 36.5 x 32.8 mm