• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hard drives Cable 0.5 m Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hard drives Cable

Connection type

SATA

Cable length

0.5 m

Factory colour

Black

Connector version

straight

Cable features

Flexible

28

Cable use

Hard drives

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895898 Delock Hard drives Cable 0.5 m Black

Description

The new Delock SATA flexible cable was developed especially for the use in narrow places in housings. They are ultra flexible and can be bent and kinked as required and even knotting is possible. Another advantage is the extreme durability, which protects the cables from breakage or lack of materials. By the use of SATA FLEXXI cable the use of angled plugs is no longer needed, the plugs can be bent in the desired direction. The extra short connector provides more room even in confined spaces and is convenient to use; in addition, the metal clips ensure a secure click. The cables support data transfer rates of up to 6 Gb/s and are backward compatible with the previous SATA versions.

This text is machine translated.

Features

  • Cable length: 0.5 m
  • Cable type SATA III.
  • Connection 1: SATA 7-pin. Packaging type: Polybag

What kind of SATA Cables are you looking for?