• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hard drives Cable 1 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • SATA II 1 m
  • SATA 7-pin straight
  • ESATA straight
  • Black
  • AWG cable size 26
  • 3 Gbps

Technical specifications

  • Cable type SATA II
  • Connection 1: SATA 7-pin
  • Max. Data transfer rate up to 3 GBit/s.
Product type

Hard drives Cable

Connection type

eSATA

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable use

Hard drives

Version

Cable

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791897 Delock Hard drives Cable 1 m Black

Description

This eSATA cable by Delock serves to connect different SATA devices with eSATA plugs, such as external hard disks.

This text is machine translated.

What kind of SATA Cables are you looking for?