SATA 6 GB/s cable straight on top angled 50 cm yellow
SATA III 0.5 m
SATA 7-pin straight
SATA 7-pin straight
Yellow
AWG cable size 28
6 Gbit/s
Technical specifications
Cable type SATA III.
Connection 1: SATA 7-pin
Connection 2: SATA 7-pin
Connection1 Form factor: Straight
Connection2 Form factor: Straight
Product type
Hard drives Cable
Connection type
SATA
No. of A connectors
1 x
No. of B connections
1 x
Cable length
50 cm
Factory colour
Yellow
Connector version
angled on one side
Cable features
lockable
26
Cable use
Hard drives
Version
Cable
Cable design
Flat
UKCA
yes
Quantity per pack
1 Stück(e)
Maximum data transfer rate
6 Gbit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378374 Delock Hard drives Cable [1x - 1x ] 50 cm Yellow
Description
This SATA cable by Delock is used for the internal connection of SATA devices, such as hard disks, controller cards or Flash memory. It corresponds to the latest standard and supports a data transfer rate of up to 6 GB/s and is backward compatible with the previous SATA versions, whereby here only the respective transfer rate can be achieved. When connecting a hard disk the SATA cable is led away upwards. Additional locking when connecting the cable is made possible by the metal clips at the connectors.
This text is machine translated.
Features
Connections:
1 x SATA 6 GB/s 7-pin socket straight
1 x SATA 6 GB/s 7-pin socket at top angled
With gold colored metal clips
Data transfer rate of up to 6 GB/s.
Backward compatible with SATA 1.5 GB/s and 3 GB/s.
Wire cross-section 26 AWG
Colour: Yellow
Length without connections: Approx. 50 cm
System requirements
A free SATA port
Description
This SATA cable by Delock is used for the internal connection of SATA devices, such as hard disks, controller cards or Flash memory. It corresponds to the latest standard and supports a data transfer rate of up to 6 GB/s and is backward compatible with the previous SATA versions, whereby here only the respective transfer rate can be achieved. When connecting a hard disk the SATA cable is led away upwards. Additional locking when connecting the cable is made possible by the metal clips at the connectors.
This text is machine translated.
Features
Connections:
1 x SATA 6 GB/s 7-pin socket straight
1 x SATA 6 GB/s 7-pin socket at top angled
With gold colored metal clips
Data transfer rate of up to 6 GB/s.
Backward compatible with SATA 1.5 GB/s and 3 GB/s.