• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hard drives Cable [1x Mini SAS socket (SFF-8643) - 4x SATA plug 7-pin] 0.50 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable Mini SAS SFF 8643 HD x4 to 4x SATA 7-pin socket

  • to SATA plug 7-pinCable length: 0.50 m

Technical specifications

Product type

Hard drives Cable

Connection type

SAS

No. of A connectors

1 x

Type A

Mini SAS socket (SFF-8643)

No. of B connections

4 x

Type B

SATA plug 7-pin

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable features

with sleeve

30

Cable use

Hard drives

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298104 Delock Hard drives Cable [1x Mini SAS socket (SFF-8643) - 4x SATA plug 7-pin] 0.50 m Black

Description

This SAS cable by Delock is used for the connection of e.g. up to 4 SATA drives on a controller with mini SAS HD x4 SFF 8643 port.

This text is machine translated.

Features

  • Wire cross-section: 30 AWG
  • Data transfer rate up to 6 Gb/s

More interesting products

(*All information is plus legal VAT)