• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hard drives Cable 30 cm Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB to SATA 6 GB/s converter with USB Type-C™ or USB Type-A connection

  • SATA III 0.3 m
  • SATA 22-pin straight
  • USB Type-C (USB 3.2 1st Gen 1) straight
  • Black
  • 5 Gbit/s

Technical specifications

  • Cable type SATA III.
  • Connection 1: SATA 22-pin
  • Connection 2: USB Type C (USB 3.2 1st Gen 1)
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Hard drives Cable

Connection type

SATA

Type A

USB

Type B

USB

Cable length

30 cm

Factory colour

Black

Cable use

Hard drives

Version

Cable

Cable design

Round

UKCA

yes

Quantity per pack

1 Stück(e)

Maximum data transfer rate

5 Gbit/s

Documents & Downloads

Datasheet

Datasheet 3380096 Delock Hard drives Cable 30 cm Black

User & Safety Instructions

User & Safety Instructions 3380096 Delock Hard drives Cable 30 cm Black

Description

This converter from Delock can be connected to a PC or laptop via USB-C™ or USB Type-A interface. Thus a 2.5″ SATA HDD or SSD with a 22 Pin SATA interface can be operated. Because of the specially designed adapter, the Delock converter can be quickly and easily connected to the USB Type A port. Thus it can be connected without any problem with new devices with USB Type-C™ socket and older devices, which have only one USB Type-A connection. The adapter is located directly on the cable and therefore cannot be removed.

This text is machine translated.

Features

  • Connections:
  • 1 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) USB Type-C™ connector
  • 1 x SATA 6 GB/s 22-pin socket
  • Adapter:
  • 1 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) USB Type-C™ connector
  • 1 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) Type A connector
  • Asmedia ASM1153e chipset
  • Suitable for 2.5″ SATA HDD / SSD
  • Supports SATA 1.5 GB/s, SATA 3 GB/s and SATA 6 GB/s
  • Data transfer rate of up to 5 GB/s.
  • Plug & Play
  • Length including connections: Approx. 30 cm

System requirements

  • Android 11.0 or higher
    Chrome OS
    Linux Kernel 5.13 or later
    Mac OS X 12.2.1 or higher
    Windows 8.1/8.1-64/10/10-64/11
    IPad Air (4. Next generation) or higher
    IPad Pro (3) Next generation) or higher
    Surface Pro 7
    Device with a free USB Type-C™ port or a free Thunderbolt™ 3 port
    or
    A free USB type-A connection

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)