User & Safety Instructions 3378376 Delock Hard drives Cable 70 cm Yellow
Description
This SATA cable by Delock is used for the internal connection of SATA devices, such as hard disks, controller cards or Flash memory. It corresponds to the latest standard and supports a data transfer rate of up to 6 GB/s and is backward compatible with the previous SATA versions, whereby here only the respective transfer rate can be achieved. Additional locking when connecting the cable is made possible by the metal clips at the connectors.
This text is machine translated.
Features
Connections:
1 x SATA 6 GB/s 7-pin socket at top angled
1 x SATA 6 GB/s 7-pin socket at bottom angled
With gold colored metal clips
Data transfer rate of up to 6 GB/s.
Backward compatible with SATA 1.5 GB/s and 3 GB/s.
Wire cross-section 26 AWG
Colour: Yellow
Length without connections: Approx. 70 cm
System requirements
A free SATA port
Description
This SATA cable by Delock is used for the internal connection of SATA devices, such as hard disks, controller cards or Flash memory. It corresponds to the latest standard and supports a data transfer rate of up to 6 GB/s and is backward compatible with the previous SATA versions, whereby here only the respective transfer rate can be achieved. Additional locking when connecting the cable is made possible by the metal clips at the connectors.
This text is machine translated.
Features
Connections:
1 x SATA 6 GB/s 7-pin socket at top angled
1 x SATA 6 GB/s 7-pin socket at bottom angled
With gold colored metal clips
Data transfer rate of up to 6 GB/s.
Backward compatible with SATA 1.5 GB/s and 3 GB/s.