• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hard drives Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Black, Red, Yellow, Orange

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extension cable SATA 6Gb/s 22 Pin Plug SATA 22-pin socket (3.3 V + 5 V + 12 V) 50 cm

  • Version with 5 power cables (yellow = 12 V, black = GND, Red = 5 V, orange = 3.3 V)
  • Data transfer rate up to 6 Gb/s
  • Backward compatible with SATA 1.5 Gb/s and 3 Gb/s
  • Wire cross-section: 26 AWG data cable / 18 AWG power line

Technical specifications

Product type

Hard drives Cable extension

Connection type

SATA

No. of A connectors

1 x

Type A

SATA plug 7+15-pin

No. of B connections

1 x

Type B

SATA socket 7+15-pin

Cable length

0.50 m

Factory colour

Black

Red

Yellow

Orange

Connector version

straight

26/18

Cable use

Hard drives

Version

Cable extension

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881053 Delock Hard drives Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Black, Red, Yellow, Orange

Description

This SATA extension cable by Delock is used to extend a SATA data- and power-interface and can be used to connect various devices with 22-pin SATA interface may be used.

This text is machine translated.

What kind of SATA Cables are you looking for?