• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI Cable HDMI-A plug 0.5 m Blue 85445 8K UHD, gold plated connectors, triple shielding, eARC HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

240 Hz

Cable length

0.5 m

Factory colour

Blue

Cable features

8K UHD

gold plated connectors

triple shielding

eARC

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

29 AWG

Frame rate

240 Hz

HDR support

Yes

Transfer rate

48 Gbit/s

UKCA

yes

Quantity per pack

1 Stück(e)

HDCP

yes

3D

yes

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379337 Delock HDMI Cable HDMI-A plug 0.5 m Blue 85445 8K UHD, gold plated connectors, triple shielding, eARC HDMI cable

Description

This high-quality ultra high-speed HDMI cable from Delock is used to connect devices with HDMI interfaces, such as TVs, Blu-ray players, screens or projectors. By supporting a maximum bandwidth of 48 Gbps, content can be played back with a resolution of up to 8K Ultra HD (7680 x 4320 @ 60 Hz).

Dynamic HDR and Dolby® Vision support
Through the support of Dynamic HDR and Dolby® Vision the cable is especially suitable for use in the home theater and gaming area. Colours are displayed true to life with impressive depth, and the brightness and contrast of the picture are reproduced optimally.

Perfect sound thanks to earc support
The Delock HDMI cable supports enhanced ARC (short ear). As such, HDMI devices such as UHD Blu-ray players can be connected directly to a TV-set, via the audio feedback channel the uncompressed audio signals are then transferred directly and without loss to the connected sound system.

This text is machine translated.

Features

  • Connections:
  • 1 x HDMI plug >
  • 1 x HDMI plug
  • Certified Ultra High Speed HDMI cable
  • Wire cross-section 29 AWG
  • Cable diameter: Approx. 6.1 mm
  • Copper wire
  • Triple shielded cable
  • Gold-plated contacts
  • Transmission of audio and video signals
  • Data transfer rate up to 48 Gbps
  • Resolution up to:
  • 7680 x 4320 @ 60 Hz
  • 5120 x 2880 @ 120 Hz
  • 3840 x 2160 @ 240 Hz
  • (Depending on the system and the connected hardware)
  • 3D support: Up to 3840 x 2160 @ 120 Hz
  • (Depending on the system and the connected hardware)
  • Supports the 21:9 cinema picture format
  • Supports 1080p HFR (High Frame Rate) 3D
  • Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
  • Supports Display Stream Compression 1.2 (DSC)
  • Supports Dolby® Vision
  • Supports Dynamic HDR
  • Supports HDCP 1.4 and 2.2
  • Supports Game Mode VRR
  • Supports earc
  • Up to 32 audio channels for speakers
  • Up to 1536 kHz audio scanning rate
  • Supports Dolby® TrueHD and DTS-HD Master Audio™
  • Supports dynamic adjustment of lip synchronicity
  • Picture/sound delays
  • Supports CEC 2.0 control commands
  • Colour : blue
  • Length including connections: Approx. 0.5 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.