• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI Cable HDMI-A plug 1 m Black, Red 82685 Round, 4K UHD, twisted, gold plated connectors HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
  • Data transfer rate 10.2 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

angled on one side

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Max. frequency

24 Hz

30 Hz

Cable length

1 m

Factory colour

Black

Red

Cable features

Round

4K UHD

twisted

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

28 AWG

Weight

0.092

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378366 Delock HDMI Cable HDMI-A plug 1 m Black, Red 82685 Round, 4K UHD, twisted, gold plated connectors HDMI cable

Description

This high speed HDMI with Ethernet cable from Delock complies with the latest HDMI standard and combines fast data transfer as well as audio/video and Internet connection in one. This means you can connect e.g. your PC or a DVD/Blu-ray drive to a monitor or TV. The angled plug also makes it easy to reach HDMI ports. The HDMI-A plug is also backward compatible with its predecessors and enables the connection of your earlier devices.

This text is machine translated.

Features

  • Connections:
  • High Speed HDMI-A 19 Pin Plug >
  • High Speed HDMI-A 19 Pin Plug
  • High Speed HDMI with Ethernet (HEC) specification
  • Wire cross-section 28 AWG
  • Cable line: Twisted
  • Copper wire
  • Contacts with gold plating
  • Transmission of audio and video signal
  • Data transfer rate of up to 10.2 GB/s.
  • Supports a resolution of up to 4K (4096 x 2160 pixels @ 24 Hz or 3840 x 2160 pixels
  • @ 30 Hz)
  • 3D support up to 1080p in two video streams each with 60 images per second
  • Up to 120 Hz picture repetition rate
  • Includes the new audio return channel (ARC)
  • Uses new extended color spaces to present digital photos
  • Supports Dolby® TrueHD and DTS-HD Master Audio™
  • For more lively and natural colors
  • Cable length: approx. 1 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.