• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI Cable HDMI-A plug 30 m Black, Silver 84040 8K UHD, gold plated connectors HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • HDMI version 2.1
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

144 Hz

Cable length

30 m

Factory colour

Black

Silver

Cable features

8K UHD

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

FO

Frame rate

60 Hz

HDR support

Yes

Transfer rate

48 Gbit/s

UKCA

yes

Quantity per pack

1 Stück(e)

HDCP

yes

Cable diameter

5.4 mm

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379135 Delock HDMI Cable HDMI-A plug 30 m Black, Silver 84040 8K UHD, gold plated connectors HDMI cable

Description

The cable of Delock is used to connect devices with HDMI interfaces, such as monitors or TV sets, to a PC or notebook. This active optical cable is very thin and can transmit signals without loss over longer distances.

This text is machine translated.

Features

  • Connections:
  • 1 x HDMI-A plug >
  • 1 x HDMI-A plug
  • High Speed HDMI specification
  • Fibre optic cable with low signal attenuation
  • No interference from electromagnetic interference
  • Cable diameter: Approx. 5.4 mm
  • Gold-plated contacts
  • Specified signal direction
  • Transmission of audio and video signals
  • Data transfer rate up to 48 Gbps
  • Resolution up to:
  • 7680 x 4320 @ 60 Hz
  • 3840 x 2160 @ 144 Hz
  • (Depending on the system and the connected hardware)
  • Supports HDR
  • Supports HDCP 1.4 and 2.2
  • Supports ARC (Audio Return Channel)
  • Colour, black
  • Length including connections: Approx. 30 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.