
Highlights & Details
Cable High-speed HDMI with Ethernet-to-HDMI type A plug - HDMI-A plug 4K 3.0 m
- High-speed HDMI-A 19 pin plug-high-speed HDMI-A 19 pin plug
- High Speed HDMI with Ethernet (HEC) Specification
- Uses new extended color spaces for the presentation of digital photos
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- For vibrant and natural colors
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Weight
0.251
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1880876 Delock HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 82454 4K UHD, gold plated connectors HDMI cable
User & Safety Instructions
User & Safety Instructions 1880876 Delock HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black 82454 4K UHD, gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- Wire cross-section: 28 AWG
- Cable diameter: approx. 7.3 mm
- Cable line: twisted
- Copper wire
- Contacts with gold plating
- Transfer of audio and video signals
- Data transfer rate up to 10.2 GB/s
- Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
- 3D support up to 1080p in two video streams, each with 60 frames per second
- Up to 120 Hz image refresh rate
- Includes the new audio return channel (ARC)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








