
Highlights & Details
Delock Cable High-speed HDMI with Ethernet HDMI-A-Plug Mini HDMI-C connector 3D 4K 1 m slim high-quality
- High Speed HDMI with Ethernet (HEC) Specification
- Transfer of audio and video signals
- Data transfer rate up to 18 Gb/s
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
- 3D support: up to 1920x1080 @ 60 Hz; 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
- Supports the dynamic adjustment of the lips synchronicity in case of image/Tonverzogerungen
- Supports CEC 2.0 Control Commands
- Uses new extended color spaces for the presentation of digital photos
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- For vibrant and natural colors
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-Mini-C
- Connections
HDMI-A plug
HDMI-Mini-C plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
White
- Cable features
4K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
36
- Weight
0.026
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881086 Delock HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1.00 m White 85142 4K UHD, gold plated connectors HDMI cable
Description
The High-quality high-speed HDMI with Ethernet cable by Delock enables the connection between a camera or a tablet with Mini HDMI interface and a monitor or a TV with HDMI-A socket. It is distinguished by its small diameter and the short plugs. The three-shielded cable combines fast data transmission as well as audio/video and Ethernet connection in one. Through the support of a maximum bandwidth of 18 Gb/s, content can be in 4K resolution (maximum frame rate 60 Hz), 3D content in 4K resolution (maximum frame rate 30 Hz) as well as the contents in the 21:9 cinema image format can be played. The cable enables the simultaneous transmission of two video channels video streams for two users on a screen, as well as the simultaneous transmission of up to four audio channels. The quality of audio transmissions is the sampling rate of up to 1536 kHz significantly improved.
This text is machine translated.
This text is machine translated.
Features
- Wire cross-section: 36 AWG
- Cable diameter: approx. 3.2 mm
- Cable line: twisted
- Copper wire
- Contacts with gold plating
- Triple shielded cable
- Metal housing
- Supports the 21:9 cinema image format
- Supports 1080p HFR (High Frame Rate) 3D
- Up to 120 Hz image refresh rate
- Supports the transfer of 2 video channels at the same time, in order to use a screen for two viewers
- Supports color sampling in the format 4:2:0 (original format of Blu-ray, DVD and TV)
- Includes audio return channel (ARC)
- Up to 32 audio channels for speakers
- Up to 1536 kHz Audio sampling rate
- Supports the transfer of up to 4 audio channels at the same time
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












