
Highlights & Details
Delock Cable High-speed HDMI with Ethernet HDMI-A-Plug Mini HDMI-C connector 3D 4K3 m active slim high-quality
- High Speed HDMI with Ethernet (HEC) Specification
- Transfer of audio and video signals
- Data transfer rate up to 18 Gb/s
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
- 3D support: up to 1920x1080 @ 60 Hz; 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
- Supports the dynamic adjustment of the lips synchronicity in case of image/Tonverzogerungen
- Supports CEC 2.0 Control Commands
- Uses new extended color spaces for the presentation of digital photos
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- For vibrant and natural colors
- This text is machine translated.
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-Mini-C
- Connections
HDMI-A plug
HDMI-Mini-C plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
36
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881003 Delock HDMI Cable HDMI-A plug, HDMI-Mini-C plug 3.00 m Black 84779 4K UHD, gold plated connectors HDMI cable
User & Safety Instructions
User & Safety Instructions 1881003 Delock HDMI Cable HDMI-A plug, HDMI-Mini-C plug 3.00 m Black 84779 4K UHD, gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- Wire cross-section: 36 AWG
- Cable diameter: approx. 3.2 mm
- Cable line: twisted
- Copper wire
- Contacts with gold plating
- Triple shielded cable
- Metal housing
- Supports the 21:9 cinema image format
- Supports 1080p HFR (High Frame Rate) 3D
- Up to 120 Hz image refresh rate
- Supports the transfer of 2 video channels at the same time, in order to use a screen for two viewers
- Supports color sampling in the format 4:2:0 (original format of Blu-ray, DVD and TV)
- Includes audio return channel (ARC)
- Up to 32 audio channels for speakers
- Up to 1536 kHz Audio sampling rate
- Supports the transfer of up to 4 audio channels at the same time
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













