• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI Cable HDMI-A socket, HDMI-A plug 0.2 m Black, White 90319 8K UHD, gold plated connectors HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A socket
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection1 Form factor: Straight
  • Connection 2 Form factor: Angled
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A socket

HDMI-A plug

Connector version

straight

angled on one side

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

0.2 m

Factory colour

Black

White

Cable features

8K UHD

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Depth

18.8 mm

Height

22.2 mm

Width

16.4 mm

Weight

0.030

UKCA

yes

Quantity per pack

1 Stück(e)

Cable diameter

7.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380349 Delock HDMI Cable HDMI-A socket, HDMI-A plug 0.2 m Black, White 90319 8K UHD, gold plated connectors HDMI cable

Description

This module from Delock can be used, for example, to extend an HDMI cable. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • 1 x HDMI plug
  • 1 x HDMI socket 45° angled
  • Resolution up to 7680 x 4320 @ 60 Hz (depending on the system and the connected hardware)
  • Gold-plated contacts
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Cable diameter: Approx. 7.3 mm
  • Colour: Black/white
  • Length including connections: Approx. 20 cm
  • Dimensions Keystone (LxWxH): Approx. 18.8 x 16.4 x 22.2 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.