• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI Cable HDMI-E plug 3 m Black 87904 4K UHD, gold plated connectors, double shielding HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-E to HDMI-E
Connections
HDMI-E plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: HDMI Type E
  • Connection 2: HDMI Type E
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 10.2 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-E to HDMI-E

Connections

HDMI-E plug

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

3 m

Factory colour

Black

Cable features

4K UHD

gold plated connectors

double shielding

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30 AWG

Frame rate

60 Hz

Weight

0.000

UKCA

yes

Number of shielding layers

2

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Cable diameter

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380927 Delock HDMI Cable HDMI-E plug 3 m Black 87904 4K UHD, gold plated connectors, double shielding HDMI cable

Description

This HDMI cable from Delock serves for connecting a monitor with HDMI-E automotive socket to the multimedia system of a vehicle. Video and audio signals are transmitted.

The HDMI-E plug has a lock and was developed especially for the requirements of the vehicles, it can withstand temperature fluctuations and vibrations very well and prevents the penetration of dirt or moisture.

This text is machine translated.

Features

  • Connections:
  • 1 x HDMI-E automotive connector >
  • 1 x HDMI-E automotive connector
  • High-speed HDMI™ cable for cars
  • Wire cross-section 30 AWG
  • Cable diameter: Approx. 6 mm
  • Copper wire
  • Gold-plated contacts
  • Connectors gold-plated
  • Cable double shielded
  • Data transfer rate up to 10.2 Gbps
  • Resolution up to 3840 x 2160 @ 60 Hz
  • (Depending on the system and the connected hardware)
  • Supports Dolby® TrueHD and DTS-HD Master Audio™
  • Colour, black
  • Length including connections: Approx. 3 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.