
Highlights & Details
Delock High-speed HDMI cable HDMI A plug-DVI plug 3m
- High Speed HDMI specification
- 2x ferrite cores
- Wire cross-section: 28 AWG
- Contacts with gold plating and metal housing
- Data transfer rate up to 5.1 Gb/s
- Resolution up to WUXGA 1920 x 1200 @ 60 Hz (depending on your monitor and your system)
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Adapter cable
- Connection type
HDMI-A to DVI 18+1 -pin
- Connections
HDMI-A plug
DVI-D 18+1-pin plug
- Connector version
straight
- Cable version
DVI-D Single Link
HDMI High Speed
- Video resolution
1920 x 1200 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
28
- Weight
0.304
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880855 Delock HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 3.00 m Black 84343 HDMI cable
User & Safety Instructions
User & Safety Instructions 1880855 Delock HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 3.00 m Black 84343 HDMI cable
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








