• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm White 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Fitting

Hook-and-loop feature

for bundling

Factory colour

White

Length

200 mm

Width

12 mm

Content

10 pc(s)

Dim

(L x W) 200 mm x 12 mm

Manufacturer part #

19520

Type

19520

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3477963 Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm White 10 pc(s)

Datasheet 3477963 Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3477963 Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm White 10 pc(s)

Description

These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.

Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened to a cable, for example, so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener.

Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.

This text is machine translated.

Features

  • Length approx. 200 mm
  • Width approx.: 12 mm
  • Strap for fastening on the cable
  • Velcro fastener for repeated use
  • Colour: white

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?