• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie for bundling (L x W) 300 mm x 20 mm Green 5 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop feature

for bundling

Factory colour

Green

Length

300 mm

Width

20 mm

Content

5 pc(s)

Dim

(L x W) 300 mm x 20 mm

Manufacturer part #

18706

Type

18706

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3477941 Delock Hook-and-loop cable tie for bundling (L x W) 300 mm x 20 mm Green 5 pc(s)

Datasheet 3477941 Delock Hook-and-loop cable tie for bundling (L x W) 300 mm x 20 mm Green 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3477941 Delock Hook-and-loop cable tie for bundling (L x W) 300 mm x 20 mm Green 5 pc(s)

Description

These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way. Using the strap, the cable tie can be attached to a cable so that it is not lost. Through the Velcro fastener you can attach the cable ties very easily and release them easily. The cable ties can be reused several times.

This text is machine translated.

Features

  • Length approx. 300 mm
  • Width approx.: 20 mm
  • Quantity: 5 pieces per bag
  • Strap for fastening on the cable
  • Velcro fastener for repeated use
  • Colour: green

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?