• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie (L x W) 25 mm x 25 mm Black 5 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hook-and-loop cable ties with loop and label field L 305 x B 25 mm black, 5 pieces

  • Universal cable binder-bracket
  • Nylon
  • Black
  • 5 pieces(s)

Technical specifications

Product type

Hook-and-loop cable tie

Factory colour

Black

Material

Nylon

Length

25 mm

Width

25 mm

Content

5 pc(s)

Dim

(L x W) 25 mm x 25 mm

Manufacturer part #

19608

Type

19608

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3478244 Delock Hook-and-loop cable tie (L x W) 25 mm x 25 mm Black 5 pc(s)

Datasheet 3478244 Delock Hook-and-loop cable tie (L x W) 25 mm x 25 mm Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3478244 Delock Hook-and-loop cable tie (L x W) 25 mm x 25 mm Black 5 pc(s)

Description

These hook-and-loop cable ties from Delock are suitable for Ideal for space-saving bundling of individual cables, wires, hoses or wires, for example.

Re-usable by hook and loop fastener
With the help of the strap, the cable tie can be securely fastened e.g. to a cable so that this cannot be lost. The cable ties can be attached quickly and easily released by the Velcro fastener. The strap clip ensures strength, stability and secure bundling.

Labelling option
The Velcro cable ties can be individually labeled to differentiate between the cable bundles.

Perfectly organized and widely applicable
The Velcro cable ties are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office, at home or while traveling, the cables are always sorted and leave a clean overall impression. The Velcro cable ties are the perfect solution to keep order and prevent cable spaghetti.

This text is machine translated.

Features

  • Length approx. 305 mm
  • Width approx.: 25 mm
  • Strap for fastening on the cable
  • Velcro fastener for repeated use
  • With labeling field 50 x 13 mm
  • Ambient temperature: -20 °C - 100 °C
  • Material: Nylon
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?