• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop stick-on dot stick-on Hook and loop pad (Ø) 20 mm Black 64 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Mounting pad
Product type

Hook-and-loop stick-on dot

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

Width

20 mm

Content

64 pc(s)

Dim

(Ø) 20 mm

Manufacturer part #

19088

(Ø)

20 mm

Type

19088

Documents & Downloads

Datasheet

Datasheet 3477960 Delock Hook-and-loop stick-on dot stick-on Hook and loop pad (Ø) 20 mm Black 64 pc(s)

Datasheet 3477960 Delock Hook-and-loop stick-on dot stick-on Hook and loop pad (Ø) 20 mm Black 64 pc(s)

User & Safety Instructions

User & Safety Instructions 3477960 Delock Hook-and-loop stick-on dot stick-on Hook and loop pad (Ø) 20 mm Black 64 pc(s)

Description

This set by Delock consists of 32 round self-adhesive hook and loop points. The Velcro points are suitable for fastening light objects and can be used for various applications and craft projects.

Easy to use
The hook and loop points are coated on a pad at the rear. The Velcro-points are simply released from the pad and applied to a dry surface and pressed firmly.

This text is machine translated.

Features

  • Self-adhesive
  • Shape: Round
  • Diameter approx. 20 mm
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?