• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop strap for bundling (L x W) 710 mm x 50 mm Black 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop strap

Hook-and-loop feature

for bundling

Factory colour

Black

Material

Nylon

Length

710 mm

Width

50 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Content

2 pc(s)

Dim

(L x W) 710 mm x 50 mm

Manufacturer part #

19590

Type

19590

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3478241 Delock Hook-and-loop strap for bundling (L x W) 710 mm x 50 mm Black 2 pc(s)

Datasheet 3478241 Delock Hook-and-loop strap for bundling (L x W) 710 mm x 50 mm Black 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3478241 Delock Hook-and-loop strap for bundling (L x W) 710 mm x 50 mm Black 2 pc(s)

Description

This Delock belt is suitable Ideal for carrying and holding heavy tools, as well as for space-saving bundling of multiple cables, hoses or leads.

Reusable and durable
The strap can be attached quickly and easily released by the Velcro fastener The heavy-duty material ensures high stability and strength.

Wide range of uses
The belt is perfectly suitable for do-it-yourself, construction workers, installers or electricians who wish to have organized their tools and cable bundles.

This text is machine translated.

Features

  • Length approx. 710 mm
  • Width approx.: 50 mm
  • Velcro fastener for reuse
  • Resealable up to 5,000 times
  • Load capacity up to 22 kg
  • Ambient temperature: -20 °C - 100 °C
  • Material: Nylon
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?